
APTGF50DH120T3G | |
|---|---|
DigiKey Part Number | APTGF50DH120T3G-ND |
Manufacturer | |
Manufacturer Product Number | APTGF50DH120T3G |
Description | IGBT MODULE 1200V 70A 312W SP3 |
Customer Reference | |
Detailed Description | IGBT Module NPT Asymmetrical Bridge 1200 V 70 A 312 W Chassis Mount SP3 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 3.7V @ 15V, 50A |
Manufacturer Microchip Technology | Current - Collector Cutoff (Max) 250 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 3.45 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type NPT | NTC Thermistor Yes |
Configuration Asymmetrical Bridge | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case SP3 |
Current - Collector (Ic) (Max) 70 A | Supplier Device Package SP3 |
Power - Max 312 W |

