
APTGF50DA120TG | |
|---|---|
DigiKey Part Number | 150-APTGF50DA120TG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTGF50DA120TG |
Description | IGBT MODULE 1200V 75A 312W SP4 |
Customer Reference | |
Detailed Description | IGBT Module NPT Single 1200 V 75 A 312 W Chassis Mount SP4 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 3.7V @ 15V, 50A |
Manufacturer Microsemi Corporation | Current - Collector Cutoff (Max) 250 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 3.45 nF @ 25 V |
Part Status Discontinued at DigiKey | Input Standard |
IGBT Type NPT | NTC Thermistor Yes |
Configuration Single | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 75 A | Package / Case SP4 |
Power - Max 312 W | Supplier Device Package SP4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 37,43800 € | 561,57 € |
| Unit Price without VAT: | 37,43800 € |
|---|---|
| Unit Price with VAT: | 44,55122 € |

