
APTGF400U120D4G | |
|---|---|
DigiKey Part Number | 150-APTGF400U120D4G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTGF400U120D4G |
Description | IGBT MODULE 1200V 510A 2500W D4 |
Customer Reference | |
Detailed Description | IGBT Module NPT Single 1200 V 510 A 2500 W Chassis Mount D4 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 3.7V @ 15V, 400A |
Manufacturer Microsemi Corporation | Current - Collector Cutoff (Max) 5 mA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 26 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type NPT | NTC Thermistor No |
Configuration Single | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 510 A | Package / Case D4 |
Power - Max 2500 W | Supplier Device Package D4 |

