Similar

APTGF350A60G | |
|---|---|
DigiKey Part Number | APTGF350A60G-ND |
Manufacturer | |
Manufacturer Product Number | APTGF350A60G |
Description | IGBT MODULE 600V 430A 1562W SP6 |
Customer Reference | |
Detailed Description | IGBT Module NPT Half Bridge 600 V 430 A 1562 W Chassis Mount SP6 |
Datasheet | Datasheet |
EDA/CAD Models | APTGF350A60G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 430 A | |
Power - Max | 1562 W | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 360A | |
Current - Collector Cutoff (Max) | 200 µA | |
Input Capacitance (Cies) @ Vce | 17.2 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | SP6 | |
Supplier Device Package | SP6 |


