
APTGF330DA60D3G | |
|---|---|
DigiKey Part Number | 150-APTGF330DA60D3G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTGF330DA60D3G |
Description | IGBT MODULE 600V 460A 1400W D3 |
Customer Reference | |
Detailed Description | IGBT Module NPT Single 600 V 460 A 1400 W Chassis Mount D3 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 400A |
Manufacturer Microsemi Corporation | Current - Collector Cutoff (Max) 750 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 18 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type NPT | NTC Thermistor No |
Configuration Single | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 460 A | Package / Case D-3 Module |
Power - Max 1400 W | Supplier Device Package D3 |

