
APTGF300U120DG | |
|---|---|
DigiKey Part Number | APTGF300U120DG-ND |
Manufacturer | |
Manufacturer Product Number | APTGF300U120DG |
Description | IGBT MODULE 1200V 400A 1780W SP6 |
Customer Reference | |
Detailed Description | IGBT Module NPT Single 1200 V 400 A 1780 W Chassis Mount SP6 |
Datasheet | Datasheet |
EDA/CAD Models | APTGF300U120DG Models |
Category | Vce(on) (Max) @ Vge, Ic 3.9V @ 15V, 300A |
Manufacturer Microchip Technology | Current - Collector Cutoff (Max) 500 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 21 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type NPT | NTC Thermistor No |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case SP6 |
Current - Collector (Ic) (Max) 400 A | Supplier Device Package SP6 |
Power - Max 1780 W |

