
APTGF300DA120G | |
|---|---|
DigiKey Part Number | 150-APTGF300DA120G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTGF300DA120G |
Description | IGBT MODULE 1200V 400A 1780W SP6 |
Customer Reference | |
Detailed Description | IGBT Module NPT Single 1200 V 400 A 1780 W Chassis Mount SP6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 400 A | |
Power - Max | 1780 W | |
Vce(on) (Max) @ Vge, Ic | 3.9V @ 15V, 300A | |
Current - Collector Cutoff (Max) | 500 µA | |
Input Capacitance (Cies) @ Vce | 21 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | SP6 | |
Supplier Device Package | SP6 |

