
APTGF300A120D3G | |
|---|---|
DigiKey Part Number | 150-APTGF300A120D3G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTGF300A120D3G |
Description | IGBT MODULE 1200V 420A 2100W D3 |
Customer Reference | |
Detailed Description | IGBT Module NPT Half Bridge 1200 V 420 A 2100 W Chassis Mount D3 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 3.7V @ 15V, 300A |
Manufacturer Microsemi Corporation | Current - Collector Cutoff (Max) 5 mA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 19 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type NPT | NTC Thermistor No |
Configuration Half Bridge | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case D-3 Module |
Current - Collector (Ic) (Max) 420 A | Supplier Device Package D3 |
Power - Max 2100 W |

