
APTGF25X120T3G | |
|---|---|
DigiKey Part Number | APTGF25X120T3G-ND |
Manufacturer | |
Manufacturer Product Number | APTGF25X120T3G |
Description | IGBT MODULE 1200V 40A 208W SP3 |
Customer Reference | |
Detailed Description | IGBT Module NPT Three Phase Inverter 1200 V 40 A 208 W Chassis Mount SP3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 40 A | |
Power - Max | 208 W | |
Vce(on) (Max) @ Vge, Ic | 3.7V @ 15V, 25A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input Capacitance (Cies) @ Vce | 1.65 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | SP3 | |
Supplier Device Package | SP3 |

