
APTGF25A120T1G | |
|---|---|
DigiKey Part Number | 150-APTGF25A120T1G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTGF25A120T1G |
Description | IGBT MODULE 1200V 40A 208W SP1 |
Customer Reference | |
Detailed Description | IGBT Module NPT Half Bridge 1200 V 40 A 208 W Chassis Mount SP1 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 3.7V @ 15V, 25A |
Manufacturer Microsemi Corporation | Current - Collector Cutoff (Max) 250 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 1.65 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type NPT | NTC Thermistor Yes |
Configuration Half Bridge | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case SP1 |
Current - Collector (Ic) (Max) 40 A | Supplier Device Package SP1 |
Power - Max 208 W |

