
APTGF200U120DG | |
|---|---|
DigiKey Part Number | 150-APTGF200U120DG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTGF200U120DG |
Description | IGBT MODULE 1200V 275A 1136W SP6 |
Customer Reference | |
Detailed Description | IGBT Module NPT Single 1200 V 275 A 1136 W Chassis Mount SP6 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 3.7V @ 15V, 200A |
Manufacturer Microsemi Corporation | Current - Collector Cutoff (Max) 500 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 13.8 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type NPT | NTC Thermistor No |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case SP6 |
Current - Collector (Ic) (Max) 275 A | Supplier Device Package SP6 |
Power - Max 1136 W |

