
APTGF180SK60TG | |
|---|---|
DigiKey Part Number | APTGF180SK60TG-ND |
Manufacturer | |
Manufacturer Product Number | APTGF180SK60TG |
Description | IGBT MODULE 600V 220A 833W SP4 |
Customer Reference | |
Detailed Description | IGBT Module NPT Single 600 V 220 A 833 W Chassis Mount SP4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 220 A | |
Power - Max | 833 W | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 180A | |
Current - Collector Cutoff (Max) | 300 µA | |
Input Capacitance (Cies) @ Vce | 8.6 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | SP4 | |
Supplier Device Package | SP4 |

