
APTGF180H60G | |
|---|---|
DigiKey Part Number | APTGF180H60G-ND |
Manufacturer | |
Manufacturer Product Number | APTGF180H60G |
Description | IGBT MODULE 600V 220A 833W SP6 |
Customer Reference | |
Detailed Description | IGBT Module NPT Full Bridge Inverter 600 V 220 A 833 W Chassis Mount SP6 |
Datasheet | Datasheet |
EDA/CAD Models | APTGF180H60G Models |
Category | Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 180A |
Manufacturer Microchip Technology | Current - Collector Cutoff (Max) 300 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 8.6 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type NPT | NTC Thermistor No |
Configuration Full Bridge Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case SP6 |
Current - Collector (Ic) (Max) 220 A | Supplier Device Package SP6 |
Power - Max 833 W |

