
APTGF150H120G | |
|---|---|
DigiKey Part Number | APTGF150H120G-ND |
Manufacturer | |
Manufacturer Product Number | APTGF150H120G |
Description | IGBT MODULE 1200V 200A 961W SP6 |
Customer Reference | |
Detailed Description | IGBT Module NPT Full Bridge Inverter 1200 V 200 A 961 W Chassis Mount SP6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Configuration | Full Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 200 A | |
Power - Max | 961 W | |
Vce(on) (Max) @ Vge, Ic | 3.7V @ 15V, 150A | |
Current - Collector Cutoff (Max) | 350 µA | |
Input Capacitance (Cies) @ Vce | 10.2 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | SP6 | |
Supplier Device Package | SP6 |

