
APTGF150DU120TG | |
|---|---|
DigiKey Part Number | 150-APTGF150DU120TG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTGF150DU120TG |
Description | IGBT MODULE 1200V 200A 961W SP4 |
Customer Reference | |
Detailed Description | IGBT Module NPT Dual, Common Source 1200 V 200 A 961 W Chassis Mount SP4 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 3.7V @ 15V, 150A |
Manufacturer Microsemi Corporation | Current - Collector Cutoff (Max) 350 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 10.2 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type NPT | NTC Thermistor Yes |
Configuration Dual, Common Source | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case SP4 |
Current - Collector (Ic) (Max) 200 A | Supplier Device Package SP4 |
Power - Max 961 W |

