
APTGF100DA120T1G | |
|---|---|
DigiKey Part Number | APTGF100DA120T1G-ND |
Manufacturer | |
Manufacturer Product Number | APTGF100DA120T1G |
Description | IGBT MODULE 1200V 130A 735W SP1 |
Customer Reference | |
Detailed Description | IGBT Module NPT Single 1200 V 130 A 735 W Chassis Mount SP1 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 3.7V @ 15V, 100A |
Manufacturer Microchip Technology | Current - Collector Cutoff (Max) 250 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 6.5 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type NPT | NTC Thermistor Yes |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case SP1 |
Current - Collector (Ic) (Max) 130 A | Supplier Device Package SP1 |
Power - Max 735 W |

