
APTGF100A120TG | |
|---|---|
DigiKey Part Number | APTGF100A120TG-ND |
Manufacturer | |
Manufacturer Product Number | APTGF100A120TG |
Description | IGBT MODULE 1200V 135A 568W SP4 |
Customer Reference | |
Detailed Description | IGBT Module NPT Half Bridge 1200 V 135 A 568 W Chassis Mount SP4 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 3.7V @ 15V, 100A |
Manufacturer Microchip Technology | Current - Collector Cutoff (Max) 350 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 6.9 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type NPT | NTC Thermistor Yes |
Configuration Half Bridge | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case SP4 |
Current - Collector (Ic) (Max) 135 A | Supplier Device Package SP4 |
Power - Max 568 W |

