


APTDX600KK170D16AG | |
|---|---|
DigiKey Part Number | 150-APTDX600KK170D16AG-ND |
Manufacturer | |
Manufacturer Product Number | APTDX600KK170D16AG |
Description | DIODE MODULE GEN PURP 1700V 670A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1700 V 670A Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 670A |
Manufacturer Microchip Technology | Voltage - Forward (Vf) (Max) @ If 2.7 V @ 600 A |
Packaging Bulk | Speed Standard Recovery >500ns, > 200mA (Io) |
Part Status Active | Current - Reverse Leakage @ Vr 50 µA @ 1700 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -40°C ~ 175°C |
Technology Standard | Mounting Type Chassis Mount |
Voltage - DC Reverse (Vr) (Max) 1700 V | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,04000 € | 92,04 € |
| Unit Price without VAT: | 92,04000 € |
|---|---|
| Unit Price with VAT: | 109,52760 € |

