Diode Array 1 Pair Common Cathode 1200 V 700A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 1200 V 700A Chassis Mount Module
MSCDC300A170AG-(secondary)

APTDX450KK120D16AG

DigiKey Part Number
150-APTDX450KK120D16AG-ND
Manufacturer
Manufacturer Product Number
APTDX450KK120D16AG
Description
DIODE MODULE GEN PURP 1200V 700A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 1200 V 700A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
700A
Voltage - Forward (Vf) (Max) @ If
2 V @ 450 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 1200 V
Operating Temperature - Junction
-40°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
179,77000 €79,77 €
Manufacturers Standard Package
Unit Price without VAT:79,77000 €
Unit Price with VAT:94,92630 €