
APTDR40X1601G | |
|---|---|
DigiKey Part Number | APTDR40X1601G-ND |
Manufacturer | |
Manufacturer Product Number | APTDR40X1601G |
Description | BRIDGE RECT 3PHASE 1.6KV 40A SP1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount SP1 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 40 A |
Manufacturer Microchip Technology | Current - Reverse Leakage @ Vr 20 µA @ 1600 V |
Packaging Bulk | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case SP1 |
Technology Standard | Supplier Device Package SP1 |
Voltage - Peak Reverse (Max) 1.6 kV | Base Product Number |
Current - Average Rectified (Io) 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 45,08952 € | 946,88 € |
| Unit Price without VAT: | 45,08952 € |
|---|---|
| Unit Price with VAT: | 53,65653 € |

