
APTDF60H601G | |
|---|---|
DigiKey Part Number | APTDF60H601G-ND |
Manufacturer | |
Manufacturer Product Number | APTDF60H601G |
Description | BRIDGE RECT 1PHASE 600V 92A SP1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Chassis Mount SP1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 92 A | |
Voltage - Forward (Vf) (Max) @ If | 2.3 V @ 60 A | |
Current - Reverse Leakage @ Vr | 25 µA @ 600 V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP1 | |
Supplier Device Package | SP1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 32,63826 € | 750,68 € |
| Unit Price without VAT: | 32,63826 € |
|---|---|
| Unit Price with VAT: | 38,83953 € |

