Bridge Rectifier Single Phase Standard 1.2 kV Chassis Mount SP1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTDF60H1201G

DigiKey Part Number
APTDF60H1201G-ND
Manufacturer
Manufacturer Product Number
APTDF60H1201G
Description
BRIDGE RECT 1PHASE 1.2KV 82A SP1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1.2 kV Chassis Mount SP1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.2 kV
Current - Average Rectified (Io)
82 A
Voltage - Forward (Vf) (Max) @ If
3 V @ 60 A
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SP1
Supplier Device Package
SP1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2334,02609 €782,60 €
Unit Price without VAT:34,02609 €
Unit Price with VAT:40,49105 €