
APTDF450U60G | |
|---|---|
DigiKey Part Number | APTDF450U60G-ND |
Manufacturer | |
Manufacturer Product Number | APTDF450U60G |
Description | DIODE STANDARD 600V 500A LP4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 500A Chassis Mount LP4 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 115 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 2.5 mA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package LP4 |
Current - Average Rectified (Io) 500A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 500 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,01000 € | 58,01 € |
| Unit Price without VAT: | 58,01000 € |
|---|---|
| Unit Price with VAT: | 69,03190 € |


