
APTDF400U120G | |
|---|---|
DigiKey Part Number | APTDF400U120G-ND |
Manufacturer | |
Manufacturer Product Number | APTDF400U120G |
Description | DIODE STANDARD 1200V 450A LP4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 450A Chassis Mount LP4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 450A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 500 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 110 ns | |
Current - Reverse Leakage @ Vr | 2.5 mA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LP4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,86000 € | 59,86 € |
| Unit Price without VAT: | 59,86000 € |
|---|---|
| Unit Price with VAT: | 71,23340 € |





