
APTDF400AK60G | |
|---|---|
DigiKey Part Number | APTDF400AK60G-ND |
Manufacturer | |
Manufacturer Product Number | APTDF400AK60G |
Description | DIODE MODULE GP 600V 500A SP6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 600 V 500A Chassis Mount LP4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 500A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 400 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 160 ns | |
Current - Reverse Leakage @ Vr | 750 µA @ 600 V | |
Mounting Type | Chassis Mount | |
Package / Case | LP4 | |
Supplier Device Package | SP6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 83,47778 € | 751,30 € |
| Unit Price without VAT: | 83,47778 € |
|---|---|
| Unit Price with VAT: | 99,33856 € |

