Parametric Equivalent

APTDF400AK100G | |
|---|---|
DigiKey Part Number | APTDF400AK100G-ND |
Manufacturer | |
Manufacturer Product Number | APTDF400AK100G |
Description | DIODE MODULE GP 1000V 500A SP6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 1000 V 500A Chassis Mount LP4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 2.7 V @ 400 A |
Manufacturer Microchip Technology | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 290 ns |
Part Status Active | Current - Reverse Leakage @ Vr 250 µA @ 1000 V |
Diode Configuration 1 Pair Common Anode | Mounting Type Chassis Mount |
Technology Standard | Package / Case LP4 |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SP6 |
Current - Average Rectified (Io) (per Diode) 500A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APTDF400AA100G | Microchip Technology | 0 | APTDF400AA100G-ND | 105,61111 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 105,61111 € | 950,50 € |
| Unit Price without VAT: | 105,61111 € |
|---|---|
| Unit Price with VAT: | 125,67722 € |

