
APTDF400AA120G | |
|---|---|
DigiKey Part Number | APTDF400AA120G-ND |
Manufacturer | |
Manufacturer Product Number | APTDF400AA120G |
Description | DIODE MODULE GP 1200V 470A SP6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 1200 V 470A Chassis Mount LP4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 3 V @ 400 A |
Manufacturer Microchip Technology | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 385 ns |
Part Status Active | Current - Reverse Leakage @ Vr 250 µA @ 1200 V |
Diode Configuration 1 Pair Common Anode | Mounting Type Chassis Mount |
Technology Standard | Package / Case LP4 |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package SP6 |
Current - Average Rectified (Io) (per Diode) 470A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 107,33889 € | 966,05 € |
| Unit Price without VAT: | 107,33889 € |
|---|---|
| Unit Price with VAT: | 127,73328 € |

