
APTDF30H1201G | |
|---|---|
DigiKey Part Number | APTDF30H1201G-ND |
Manufacturer | |
Manufacturer Product Number | APTDF30H1201G |
Description | BRIDGE RECT 1PHASE 1.2KV 43A SP1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.2 kV Chassis Mount SP1 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 3.1 V @ 30 A |
Manufacturer Microchip Technology | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Packaging Bulk | Operating Temperature -40°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case SP1 |
Technology Standard | Supplier Device Package SP1 |
Voltage - Peak Reverse (Max) 1.2 kV | Base Product Number |
Current - Average Rectified (Io) 43 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 37,31520 € | 932,88 € |
| Unit Price without VAT: | 37,31520 € |
|---|---|
| Unit Price with VAT: | 44,40509 € |

