


APTDF300KK60D16AG | |
|---|---|
DigiKey Part Number | 150-APTDF300KK60D16AG-ND |
Manufacturer | |
Manufacturer Product Number | APTDF300KK60D16AG |
Description | DIODE MODULE GEN PURP 600V 530A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 530A Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 3 V @ 300 A |
Manufacturer Microchip Technology | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 31 ns |
Part Status Active | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -40°C ~ 175°C |
Technology Standard | Mounting Type Chassis Mount |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case Module |
Current - Average Rectified (Io) (per Diode) 530A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,91000 € | 57,91 € |
| Unit Price without VAT: | 57,91000 € |
|---|---|
| Unit Price with VAT: | 68,91290 € |

