
APTDF200H20G | |
|---|---|
DigiKey Part Number | 150-APTDF200H20G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTDF200H20G |
Description | BRIDGE RECT 1PHASE 200V 285A SP6 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Chassis Mount SP6 |
Category | Voltage - Forward (Vf) (Max) @ If 3 V @ 200 A |
Manufacturer Microsemi Corporation | Current - Reverse Leakage @ Vr 150 µA @ 1200 V |
Packaging Bulk | Operating Temperature -40°C ~ 175°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case SP6 |
Technology Standard | Supplier Device Package SP6 |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 285 A |

