Bridge Rectifier Single Phase Standard 1.2 kV Chassis Mount SP6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTDF200H120G

DigiKey Part Number
APTDF200H120G-ND
Manufacturer
Manufacturer Product Number
APTDF200H120G
Description
BRIDGE RECT 1P 1.2KV 235A SP6
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1.2 kV Chassis Mount SP6
Datasheet
 Datasheet
EDA/CAD Models
APTDF200H120G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
3 V @ 200 A
Manufacturer
Microchip Technology
Current - Reverse Leakage @ Vr
150 µA @ 1200 V
Packaging
Bulk
Operating Temperature
-40°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Chassis Mount
Diode Type
Single Phase
Package / Case
SP6
Technology
Standard
Supplier Device Package
SP6
Voltage - Peak Reverse (Max)
1.2 kV
Base Product Number
Current - Average Rectified (Io)
235 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9109,70111 €987,31 €
Unit Price without VAT:109,70111 €
Unit Price with VAT:130,54432 €