
APTDF100H20G | |
|---|---|
DigiKey Part Number | APTDF100H20G-ND |
Manufacturer | |
Manufacturer Product Number | APTDF100H20G |
Description | BRIDGE RECT 1PHASE 200V 145A SP4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Chassis Mount SP4 |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 A |
Manufacturer Microchip Technology | Current - Reverse Leakage @ Vr 250 µA @ 200 V |
Packaging Bulk | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case SP4 |
Technology Standard | Supplier Device Package SP4 |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 145 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 63,34800 € | 950,22 € |
| Unit Price without VAT: | 63,34800 € |
|---|---|
| Unit Price with VAT: | 75,38412 € |

