
APTDF100H170G | |
|---|---|
DigiKey Part Number | 150-APTDF100H170G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTDF100H170G |
Description | BRIDGE RECT 1P 1.7KV 120A SP4 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.7 kV Chassis Mount SP4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.7 kV | |
Current - Average Rectified (Io) | 120 A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 100 A | |
Current - Reverse Leakage @ Vr | 250 µA @ 1700 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP4 | |
Supplier Device Package | SP4 | |
Base Product Number |

