
APTDF100H1201G | |
|---|---|
DigiKey Part Number | 150-APTDF100H1201G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTDF100H1201G |
Description | BRIDGE RECT 1P 1.2KV 120A SP1 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.2 kV Chassis Mount SP1 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 3 V @ 100 A |
Manufacturer Microsemi Corporation | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Packaging Bulk | Operating Temperature -40°C ~ 175°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case SP1 |
Technology Standard | Supplier Device Package SP1 |
Voltage - Peak Reverse (Max) 1.2 kV | Base Product Number |
Current - Average Rectified (Io) 120 A |

