
APTDF100H100G | |
|---|---|
DigiKey Part Number | APTDF100H100G-ND |
Manufacturer | |
Manufacturer Product Number | APTDF100H100G |
Description | BRIDGE RECT 1PHASE 1KV 130A SP4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Chassis Mount SP4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 2.7 V @ 100 A |
Manufacturer Microchip Technology | Current - Reverse Leakage @ Vr 100 µA @ 1000 V |
Packaging Bulk | Operating Temperature -40°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case SP4 |
Technology Standard | Supplier Device Package SP4 |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 130 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 65,30600 € | 979,59 € |
| Unit Price without VAT: | 65,30600 € |
|---|---|
| Unit Price with VAT: | 77,71414 € |

