
APTDC20H601G | |
|---|---|
DigiKey Part Number | 150-APTDC20H601G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTDC20H601G |
Description | BRIDGE RECT 1PHASE 600V 20A SP1 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Silicon Carbide Schottky 600 V Chassis Mount SP1 |
Category | Voltage - Forward (Vf) (Max) @ If 1.8 V @ 20 A |
Manufacturer Microsemi Corporation | Current - Reverse Leakage @ Vr 400 µA @ 600 V |
Packaging Bulk | Operating Temperature -40°C ~ 175°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case SP1 |
Technology Silicon Carbide Schottky | Supplier Device Package SP1 |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 20 A |

