Parametric Equivalent

APTCV60HM45BT3G | |
|---|---|
DigiKey Part Number | APTCV60HM45BT3G-ND |
Manufacturer | |
Manufacturer Product Number | APTCV60HM45BT3G |
Description | IGBT MODULE 600V 50A 250W SP3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Boost Chopper, Full Bridge 600 V 50 A 250 W Chassis Mount SP3 |
Category | Current - Collector Cutoff (Max) 250 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 3.15 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Boost Chopper, Full Bridge | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case SP3 |
Current - Collector (Ic) (Max) 50 A | Supplier Device Package SP3 |
Power - Max 250 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 50A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APTCV60HM45BC20T3G | Microchip Technology | 0 | APTCV60HM45BC20T3G-ND | 104,00111 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 95,49286 € | 668,45 € |
| Unit Price without VAT: | 95,49286 € |
|---|---|
| Unit Price with VAT: | 113,63650 € |


