
APTCV50H60T3G | |
|---|---|
DigiKey Part Number | APTCV50H60T3G-ND |
Manufacturer | |
Manufacturer Product Number | APTCV50H60T3G |
Description | IGBT MODULE 600V 80A 176W SP3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module NPT, Trench Field Stop Full Bridge 600 V 80 A 176 W Chassis Mount SP3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 250 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 3.15 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type NPT, Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Full Bridge | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case SP3 |
Current - Collector (Ic) (Max) 80 A | Supplier Device Package SP3 |
Power - Max 176 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 74,36923 € | 966,80 € |
| Unit Price without VAT: | 74,36923 € |
|---|---|
| Unit Price with VAT: | 88,49938 € |

