
APTC90TAM60TPG | |
|---|---|
DigiKey Part Number | 150-APTC90TAM60TPG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTC90TAM60TPG |
Description | MOSFET 6N-CH 900V 59A SP6-P |
Customer Reference | |
Detailed Description | Mosfet Array 900V 59A 462W Chassis Mount SP6-P |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 6 N-Channel (3-Phase Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 900V | |
Current - Continuous Drain (Id) @ 25°C | 59A | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 52A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 6mA | |
Gate Charge (Qg) (Max) @ Vgs | 540nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 13600pF @ 100V | |
Power - Max | 462W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP6 | |
Supplier Device Package | SP6-P | |
Base Product Number |

