
APTC90DSK12T1G | |
|---|---|
DigiKey Part Number | 150-APTC90DSK12T1G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTC90DSK12T1G |
Description | MOSFET 2N-CH 900V 30A SP1 |
Customer Reference | |
Detailed Description | Mosfet Array 900V 30A 250W Chassis Mount SP1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 3mA |
Manufacturer Microsemi Corporation | Gate Charge (Qg) (Max) @ Vgs 270nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6800pF @ 100V |
Packaging Tray | Power - Max 250W |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Chassis Mount |
Configuration 2 N Channel (Dual Buck Chopper) | Package / Case SP1 |
Drain to Source Voltage (Vdss) 900V | Supplier Device Package SP1 |
Current - Continuous Drain (Id) @ 25°C 30A | Base Product Number |
Rds On (Max) @ Id, Vgs 120mOhm @ 26A, 10V |

