
APTC90DAM60T1G | |
|---|---|
DigiKey Part Number | 150-APTC90DAM60T1G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTC90DAM60T1G |
Description | MOSFET N-CH 900V 59A SP1 |
Customer Reference | |
Detailed Description | N-Channel 900 V 59A (Tc) 462W (Tc) Chassis Mount SP1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 52A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 6mA | |
Gate Charge (Qg) (Max) @ Vgs | 540 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13600 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 462W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | SP1 | |
Package / Case |

