
APTC90DAM60CT1G | |
|---|---|
DigiKey Part Number | 150-APTC90DAM60CT1G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTC90DAM60CT1G |
Description | MOSFET N-CH 900V 59A SP1 |
Customer Reference | |
Detailed Description | N-Channel 900 V 59A (Tc) 462W (Tc) Chassis Mount SP1 |
Category | Rds On (Max) @ Id, Vgs 60mOhm @ 52A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.5V @ 6mA |
Series | Gate Charge (Qg) (Max) @ Vgs 540 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 13600 pF @ 100 V |
FET Type | Power Dissipation (Max) 462W (Tc) |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 900 V | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SP1 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |

