
APTC80DDA29T3G | |
|---|---|
DigiKey Part Number | 150-APTC80DDA29T3G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTC80DDA29T3G |
Description | MOSFET 2N-CH 800V 15A SP3 |
Customer Reference | |
Detailed Description | Mosfet Array 800V 15A 156W Chassis Mount SP3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.9V @ 1mA |
Manufacturer Microsemi Corporation | Gate Charge (Qg) (Max) @ Vgs 90nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 2254pF @ 25V |
Part Status Obsolete | Power - Max 156W |
Technology MOSFET (Metal Oxide) | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 800V | Package / Case SP3 |
Current - Continuous Drain (Id) @ 25°C 15A | Supplier Device Package SP3 |
Rds On (Max) @ Id, Vgs 290mOhm @ 7.5A, 10V | Base Product Number |

