
APTC60VDAM24T3G | |
|---|---|
DigiKey Part Number | APTC60VDAM24T3G-ND |
Manufacturer | |
Manufacturer Product Number | APTC60VDAM24T3G |
Description | MOSFET 2N-CH 600V 95A SP3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 600V 95A 462W Chassis Mount SP3 |
Category | Vgs(th) (Max) @ Id 3.9V @ 5mA |
Manufacturer Microchip Technology | Gate Charge (Qg) (Max) @ Vgs 300nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 14400pF @ 25V |
Packaging Tray | Power - Max 462W |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Chassis Mount |
Configuration 2 N-Channel (Dual) | Package / Case SP3 |
Drain to Source Voltage (Vdss) 600V | Supplier Device Package SP3 |
Current - Continuous Drain (Id) @ 25°C 95A | Base Product Number |
Rds On (Max) @ Id, Vgs 24mOhm @ 47.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 102,68222 € | 924,14 € |
| Unit Price without VAT: | 102,68222 € |
|---|---|
| Unit Price with VAT: | 122,19184 € |

