
APTC60DAM35T1G | |
|---|---|
DigiKey Part Number | 150-APTC60DAM35T1G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTC60DAM35T1G |
Description | MOSFET N-CH 600V 72A SP1 |
Customer Reference | |
Detailed Description | N-Channel 600 V 72A (Tc) 416W (Tc) Chassis Mount SP1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.9V @ 5.4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 518 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 14000 pF @ 25 V |
FET Type | Power Dissipation (Max) 416W (Tc) |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SP1 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 35mOhm @ 72A, 10V |

