
APTC60AM42F2G | |
|---|---|
DigiKey Part Number | 150-APTC60AM42F2G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTC60AM42F2G |
Description | MOSFET 2N-CH 600V 66A SP2 |
Customer Reference | |
Detailed Description | Mosfet Array 600V 66A 416W Chassis Mount SP2 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 6mA |
Manufacturer Microsemi Corporation | Gate Charge (Qg) (Max) @ Vgs 510nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 14600pF @ 25V |
Packaging Tray | Power - Max 416W |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Chassis Mount |
Configuration 2 N Channel (Phase Leg) | Package / Case SP2 |
Drain to Source Voltage (Vdss) 600V | Supplier Device Package SP2 |
Current - Continuous Drain (Id) @ 25°C 66A | Base Product Number |
Rds On (Max) @ Id, Vgs 42mOhm @ 33A, 10V |

