N-Channel 1000 V 9A (Tc) 335W (Tc) Surface Mount D3PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT9M100S/TR

DigiKey Part Number
150-APT9M100S/TR-ND - Tape & Reel (TR)
150-APT9M100S/TRCT-ND - Cut Tape (CT)
150-APT9M100S/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT9M100S/TR
Description
MOSFET MOS8 1000 V 9 A TO-268
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
N-Channel 1000 V 9A (Tc) 335W (Tc) Surface Mount D3PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2605 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
335W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
1000 V
Supplier Device Package
D3PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.4Ohm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT9M100SMicrochip Technology52150-APT9M100S-ND4,60000 €Parametric Equivalent
In-Stock: 312
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,36000 €5,36 €
1005,33140 €533,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4004,63195 €1.852,78 €
Manufacturers Standard Package
Unit Price without VAT:5,36000 €
Unit Price with VAT:6,37840 €