
APT95GR65JDU60 | |
|---|---|
DigiKey Part Number | 150-APT95GR65JDU60-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT95GR65JDU60 |
Description | IGBT NPT 650V 135A SOT-227 |
Customer Reference | |
Detailed Description | IGBT NPT 650 V 135 A 446 W Chassis Mount SOT-227 |
Category | Input Type Standard |
Manufacturer Microsemi Corporation | Gate Charge 420 nC |
Packaging Bulk | Td (on/off) @ 25°C 29ns/226ns |
Part Status Obsolete | Test Condition 433V, 95A, 4.3Ohm, 15V |
IGBT Type NPT | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 135 A | Package / Case SOT-227-4, miniBLOC |
Current - Collector Pulsed (Icm) 380 A | Supplier Device Package SOT-227 |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 95A | Base Product Number |
Power - Max 446 W |

