MFR Recommended
Direct
Similar
Similar
Similar
Similar
![N-Channel 600 V 94A (Tc) 833W (Tc) Through Hole 264 MAX™ [L2] N-Channel 600 V 94A (Tc) 833W (Tc) Through Hole 264 MAX™ [L2]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/296/390/APT94N60L2C3G_sml.jpg)
APT94N60L2C3G | |
|---|---|
DigiKey Part Number | APT94N60L2C3G-ND |
Manufacturer | |
Manufacturer Product Number | APT94N60L2C3G |
Description | MOSFET N-CH 600V 94A 264 MAX |
Customer Reference | |
Detailed Description | N-Channel 600 V 94A (Tc) 833W (Tc) Through Hole 264 MAX™ [L2] |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.9V @ 5.4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 640 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 13600 pF @ 25 V |
FET Type | Power Dissipation (Max) 833W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 264 MAX™ [L2] |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 35mOhm @ 60A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT106N60LC6 | Microchip Technology | 19 | 150-APT106N60LC6-ND | 17,95000 € | MFR Recommended |
| IXKK85N60C | IXYS | 57 | IXKK85N60C-ND | 39,62000 € | Direct |
| FCH041N60F | onsemi | 0 | FCH041N60F-ND | 10,13000 € | Similar |
| IXFK80N65X2 | IXYS | 0 | IXFK80N65X2-ND | 24,58000 € | Similar |
| SIHG70N60EF-GE3 | Vishay Siliconix | 260 | 742-SIHG70N60EF-GE3-ND | 12,99000 € | Similar |






