![N-Channel 800 V 8A (Tc) 225W (Tc) Through Hole TO-220 [K] N-Channel 800 V 8A (Tc) 225W (Tc) Through Hole TO-220 [K]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/002/182/TO-220-3_sml.jpg)
APT8M80K | |
|---|---|
DigiKey Part Number | 150-APT8M80K-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT8M80K |
Description | MOSFET N-CH 800V 8A TO220 |
Customer Reference | |
Detailed Description | N-Channel 800 V 8A (Tc) 225W (Tc) Through Hole TO-220 [K] |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.35Ohm @ 4A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 500µA |
Series | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1335 pF @ 25 V |
FET Type | Power Dissipation (Max) 225W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 [K] |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |

